BI Technologies OPA741Y23

LED, Module, 12 LED, Yellow, Donut, 700mA, 587nm, 15V, 0.616"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorYellow
Lens ColorClear
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage15 V
Illumination ColorYellow
Luminous Flux357 lm
Luminous Intensity28.4 mcd
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle23 °
Wavelength587 nm
Dimensions
Diameter165.1 mm
Height1.68 mm
Length158.6 mm
Width158.6 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA741Y23.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Newark
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA741Y23.

Related Parts

Descriptions

Descriptions of BI Technologies OPA741Y23 provided by its distributors.

LED, Module, 12 LED, Yellow, Donut, 700mA, 587nm, 15V, 0.616"
LED - surface mount Rng Assy 12/1W Yellow Lensed
RING VISIBLE ASSEMBLY, 12/1 WA
Visible LED Assemblies on Anotherm; Luminous Intensity:28.41µcd; Forward Current:700mA; Forward Voltage:15V; Color:Yellow; LED Color:Yellow; Lens Color:Clear; Luminous Flux:357lm; No. of LEDs:12; Power Rating:12W ;RoHS Compliant: Yes

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorYellow
Lens ColorClear
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage15 V
Illumination ColorYellow
Luminous Flux357 lm
Luminous Intensity28.4 mcd
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle23 °
Wavelength587 nm
Dimensions
Diameter165.1 mm
Height1.68 mm
Length158.6 mm
Width158.6 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA741Y23.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Newark
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant