BI Technologies OPA741W23

LED, Module, 12 LED, White, Donut, 700mA, 21.6V, 0.616"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
Lens ColorClear
MountScrew
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux490 lm
Luminous Intensity39 mcd
Max Current Rating700 mA
Number of Elements12
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle23 °
Voltage Rating21.6 V
Dimensions
Depth158.6 mm
Diameter165.1 mm
Height1.68 mm
Length158.6 mm
Width158.6 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA741W23.

Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA741W23.

Related Parts

Descriptions

Descriptions of BI Technologies OPA741W23 provided by its distributors.

LED, Module, 12 LED, White, Donut, 700mA, 21.6V, 0.616"
LED MODULE, WHITE; LED Module Type:Board + LED + Connector; LED Colour:White; CCT:6500K; Luminous Flux @ Test:490lm; Power Module Configuration:Circular; Supply Voltage:21.6V; Forward Current @ Test:700mA; Power Rating:12W; SVHC:No SVHC (20-Jun-2011); Colour Temperature Range:5000K to 7000K; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:21.6V; Luminous Flux:490lm; Luminous Flux Typ:490lm; Luminous Intensity Typ:38.99mcd; No. of LEDs:12; Power Consumption:12W; Viewing Angle:23°; Voltage Vf Typ:21.6V
Visible LED Assemblies on Anotherm; Luminous Intensity:38.99µcd; Forward Current:700mA; Forward Voltage:3.6V; Color:White; LED Color:White; Lens Color:Clear; Luminous Flux:490lm; No. of LEDs:12; Power Rating:12W; Viewing Angle:23° ;RoHS Compliant: Yes

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorWhite
Lens ColorClear
MountScrew
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux490 lm
Luminous Intensity39 mcd
Max Current Rating700 mA
Number of Elements12
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle23 °
Voltage Rating21.6 V
Dimensions
Depth158.6 mm
Diameter165.1 mm
Height1.68 mm
Length158.6 mm
Width158.6 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA741W23.

Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant