Optek OPA739WD

SQUARE VISIBLE ASSEMBLY, 3/1 WATT LEDS,WHITE, DOME LENS


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70048723 0 ··
USD
14.57 14.57 13.99 12.49 12.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
OPA739WD Contact ··
North Star Micro
OPA739WD Contact ··

Descriptions

SQUARE VISIBLE ASSEMBLY, 3/1 WATT LEDS,WHITE, DOME LENS
Allied Electronics

Technical Specifications

Luminous Intensity 11.45 mcd
Forward Voltage 10.8 V
Power Consumption 3 W
Power Rating 3 W
Color White
Supply Voltage (DC) 10.8 V
Viewing Angle 40 °
RoHS Compliant

Documents

Newark
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 3 pages 7 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OPA739WD
OPTEK TECHNOLOGY INC OPA739WD
OPTE OPA739WD
OPT OPA739WD
OPTEK TECH OPA739WD
OPTK OPA739WD
OPTEC OPA739WD
TT Electronics/Optek Technology OPA739WD
Optek Technology (TT electronics) OPA739WD
OPTEK TEC OPA739WD
OPTEK TECHNOLOG OPA739WD
Optek (TT Electronics) OPA739WD
OPTEK INC OPA739WD
TT / OPTEK OPA739WD
OPTEK MIL OPA739WD

Search for other parts like OPA739 »