BI Technologies OPA739W

LED, Module, 3 LED, White, Rectangle, 350mA, 10.8V, 1.5", 1.375", 0.3"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
ShapeRectangular
Technical
Current Rating350 mA
Forward Current350 mA
Forward Voltage10.8 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux144 lm
Luminous Intensity11.5 mcd
Max Current Rating350 mA
Number of Elements3
Number of LEDs3
Operating Supply Voltage10.8 V
PackagingBulk
Power Consumption3 W
Power Rating3 W
Test Current350 mA
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating10.8 V
Dimensions
Depth34.92 mm
Height7.62 mm
Length38.1 mm
Width34.92 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA739W.

Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA739W.

Related Parts

Descriptions

Descriptions of BI Technologies OPA739W provided by its distributors.

LED, Module, 3 LED, White, Rectangle, 350mA, 10.8V, 1.5", 1.375", 0.3"
LED - surface mount Sqre Assy 3/1W White
3 Watt Light Bar On Anotherm Heat Spreader
LED BAR LIGHT, 3 LED, WHITE, 144LM
SQUARE VISIBLE ASSEMBLY, 3/1 W

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
ShapeRectangular
Technical
Current Rating350 mA
Forward Current350 mA
Forward Voltage10.8 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux144 lm
Luminous Intensity11.5 mcd
Max Current Rating350 mA
Number of Elements3
Number of LEDs3
Operating Supply Voltage10.8 V
PackagingBulk
Power Consumption3 W
Power Rating3 W
Test Current350 mA
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating10.8 V
Dimensions
Depth34.92 mm
Height7.62 mm
Length38.1 mm
Width34.92 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA739W.

Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant