BI Technologies OPA731W

LED, Module, 20 LED, White, Rectangle, 1.4A, 18V, 2.75", 2.5", 0.29"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
ShapeRectangular
Technical
Current Rating1.4 A
Forward Current1.4 A
Forward Voltage18 V
Illumination ColorWhite
Lens StyleDomed
Luminous Flux960 lm
Luminous Intensity76.39 mcd
Max Current Rating1.4 A
Number of Elements20
Number of LEDs20
Operating Supply Voltage18 V
Power Consumption20 W
Power Rating20 W
Test Current1.4 A
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating18 V
Dimensions
Depth63.5 mm
Height1.45 mm
Length69.84 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA731W.

Factory Futures
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA731W.

Related Parts

Descriptions

Descriptions of BI Technologies OPA731W provided by its distributors.

LED, Module, 20 LED, White, Rectangle, 1.4A, 18V, 2.75", 2.5", 0.29"
LED - surface mount Sqre Flood w/20/1W White
LED WHITE 20/1WATT 6500K ARRAY
LED FLOOD LIGHT, 20 LED, WHITE, 960LM
SQUARE VISIBLE FLOOD WITH 20/1
LED MODULE, WHITE; Product Range: -; LED Module Type: Board + LED + Connector; LED Colour: White; CCT: 6500K; Luminous Flux @ Test: 960lm; Luminous Flux @ Max: -; Power Rating: 20W; Supply Voltage: 18V; Forward Current @ Test: 1.4A; Power Module Configuration: Square; Operating Temperature Min: -; Operating Temperature Max: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Forward Voltage VF Max: 18V; Luminous Intensity Typ: 76.39mcd; No. of LEDs: 20LEDs; Viewing Angle: 120°; Voltage Vf Typ: 18V

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA731W.

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
ShapeRectangular
Technical
Current Rating1.4 A
Forward Current1.4 A
Forward Voltage18 V
Illumination ColorWhite
Lens StyleDomed
Luminous Flux960 lm
Luminous Intensity76.39 mcd
Max Current Rating1.4 A
Number of Elements20
Number of LEDs20
Operating Supply Voltage18 V
Power Consumption20 W
Power Rating20 W
Test Current1.4 A
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating18 V
Dimensions
Depth63.5 mm
Height1.45 mm
Length69.84 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA731W.

Factory Futures
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant