Try the Octopart BOM Tool! Ad
octopart.com

Optek OPA730Y

ROUND VISIBLE FLOOD WITH 12/1 WATT LEDS, YELLOW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70048742 0 ··
USD
33.17 33.17 33.17
TTI
OPA730Y 0 ··
Sager Electronics
OPA730Y 0 ··
USD
32.80 30.37 30.37

Descriptions

ROUND VISIBLE FLOOD WITH 12/1
TTI
LED Uni-Color Yellow
Sager Electronics
ROUND VISIBLE FLOOD WITH 12/1 WATT LEDS, YELLOW
Allied Electronics

Technical Specifications

Power Consumption 12 W
Wavelength 587 nm
RoHS Compliant
Power Rating 12 W
Supply Voltage (DC) 15 V
Luminous Intensity 33.42 mcd
Forward Voltage 15 V
Color Yellow
Viewing Angle 120 °

Documents

Allied Electronics
Datasheet 3 pages 7 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OPA730Y
OPTEK TECHNOLOGY INC OPA730Y
OPTE OPA730Y
OPT OPA730Y
OPTEK TECH OPA730Y
OPTK OPA730Y
OPTEC OPA730Y
TT Electronics/Optek Technology OPA730Y
Optek Technology (TT electronics) OPA730Y
OPTEK TEC OPA730Y
OPTEK TECHNOLOG OPA730Y
Optek (TT Electronics) OPA730Y
OPTEK INC OPA730Y
TT / OPTEK OPA730Y
OPTEK MIL OPA730Y

Search for other parts like OPA730 »