BI Technologies OPA729Y

LED, Module, 10 LED, Yellow, Rectangle, 700mA, 587nm, 12.5V, 5", 1.15", 0.07"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorYellow
ShapeRectangular
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage12.5 V
Illumination ColorYellow
Luminous Flux350 lm
Luminous Intensity27.9 mcd
Number of LEDs10
Operating Supply Voltage12.5 V
PackagingBulk
Power Consumption10 W
Power Rating10 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Wavelength587 nm
Dimensions
Height7.62 mm
Length127 mm
Width29.21 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA729Y.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Newark
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA729Y.

Related Parts

Descriptions

Descriptions of BI Technologies OPA729Y provided by its distributors.

LED, Module, 10 LED, Yellow, Rectangle, 700mA, 587nm, 12.5V, 5", 1.15", 0.07"
LED - surface mount Lnear Assy w/10/1W Yellow
LED BAR LIGHT, 10 LED, YELLOW, 350LM
LED MOD OPA729 YLW LIGHT STRIP
LINEAR VISIBLE ASSEMBLY WITH 1

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorYellow
ShapeRectangular
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage12.5 V
Illumination ColorYellow
Luminous Flux350 lm
Luminous Intensity27.9 mcd
Number of LEDs10
Operating Supply Voltage12.5 V
PackagingBulk
Power Consumption10 W
Power Rating10 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Wavelength587 nm
Dimensions
Height7.62 mm
Length127 mm
Width29.21 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA729Y.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Newark
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant