Optek OPA729W

Opa729W; Opa729 High Efficiency LED Array; 10 White LEDs (6500K)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
ShapeRectangular
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage18 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux480 lm
Luminous Intensity38.19 mcd
Max Current Rating700 mA
Number of Elements10
Number of LEDs10
Operating Supply Voltage18 V
Power Consumption10 W
Power Rating10 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating18 V
Dimensions
Depth29.21 mm
Height3.3 mm
Length127 mm
Width29.21 mm

Documents

Download datasheets and manufacturer documentation for Optek OPA729W.

Newark
Datasheet2 pages15 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPA729W.

Related Parts

Descriptions

Descriptions of Optek OPA729W provided by its distributors.

Opa729W; Opa729 High Efficiency LED Array; 10 White LEDs (6500K)
LED Lighting Modules Lnear Assy w/10/1W White
LED MODULE, WHITE; LED Module Type:Board + LED + Connector; LED Colour:White; CCT:6500K; Luminous Flux @ Test:480lm; Power Module Configuration:Light Bar; Supply Voltage:18V; Forward Current @ Test:700mA; Power Rating:10W; Colour Temperature Range:5000K to 7000K; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:18V; LED Colour:White; Luminous Flux:480lm; Luminous Flux Typ:480lm; Luminous Intensity Typ:38.19mcd; No. of LEDs:10; Power Consumption:10W; Viewing Angle:120°; Voltage Vf Typ:18V
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
LED WHITE 10/1WATT 6500K ARRAY
Opa729W |Tt Electronics/optek Technology OPA729W
LED MOD OPA729 WH LNR STR 6500K
LINEAR VISIBLE ASSEMBLY WITH 1

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
ShapeRectangular
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage18 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux480 lm
Luminous Intensity38.19 mcd
Max Current Rating700 mA
Number of Elements10
Number of LEDs10
Operating Supply Voltage18 V
Power Consumption10 W
Power Rating10 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating18 V
Dimensions
Depth29.21 mm
Height3.3 mm
Length127 mm
Width29.21 mm

Documents

Download datasheets and manufacturer documentation for Optek OPA729W.

Newark
Datasheet2 pages15 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant