Texas Instruments OPA725AIDBVT

Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Bandwidth20 MHz
Common Mode Rejection Ratio94 dB
Dual Supply Voltage5 V
Gain Bandwidth Product20 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current5.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.3 mA
Operating Supply Voltage6 V
Output Current40 mA
Output Current per Channel40 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)90.46 dB
Schedule B8542330000
Slew Rate30 V/µs
Voltage Gain120 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA725AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet5 pages0 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet28 pages8 years ago
DigiKey
Datasheet21 pages20 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Newark
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Verical
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 1.483
$ 1.035
$ 1.035
Stock
220,836
214,848
214,848
Authorized Distributors
6
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA725AIDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA725AIDBVT provided by its distributors.

Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ¡À6V/12V 5-Pin SOT-23 T/R
Op-Amp, Single, 20Mhz, 30V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:20Mhz; Slew Rate:30V/Μs; Supply Voltage Range:4V To 12V, ± 2V To ± 6V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS OPA725AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Bandwidth20 MHz
Common Mode Rejection Ratio94 dB
Dual Supply Voltage5 V
Gain Bandwidth Product20 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current5.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.3 mA
Operating Supply Voltage6 V
Output Current40 mA
Output Current per Channel40 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)90.46 dB
Schedule B8542330000
Slew Rate30 V/µs
Voltage Gain120 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA725AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet5 pages0 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet28 pages8 years ago
DigiKey
Datasheet21 pages20 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Newark
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Verical
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago