Texas Instruments OPA694IDR

WideBand, Low-Power, Current Feedback Amplifier 8-SOIC -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth1.5 GHz
Bandwidth1.5 GHz
Common Mode Rejection Ratio55 dB
Dual Supply Voltage5 V
Gain Bandwidth Product1.5 GHz
Input Bias Current18 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6.3 V
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.8 mA
Operating Supply Voltage12.6 V
Output Current per Channel80 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)54 dB
Slew Rate1700 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA694IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Datasheet4 pages23 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Inventory History

3 month trend:
-50.90%

Alternate Parts

Price @ 1000
$ 1.554
$ 2.299
Stock
525,914
399,231
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA694IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA694IDR provided by its distributors.

WideBand, Low-Power, Current Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6.3V 8-Pin SOIC T/R
High Speed Operational Amplifiers WideBand Low-Power Curr Feedback Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1700V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth1.5 GHz
Bandwidth1.5 GHz
Common Mode Rejection Ratio55 dB
Dual Supply Voltage5 V
Gain Bandwidth Product1.5 GHz
Input Bias Current18 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6.3 V
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.8 mA
Operating Supply Voltage12.6 V
Output Current per Channel80 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)54 dB
Slew Rate1700 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA694IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Datasheet4 pages23 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago