Texas Instruments OPA691IDBVT

Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product2 GHz
Input Bias Current45 µA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage6 V
Max I/O Voltage2.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.3 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.1 mA
Operating Supply Voltage5 V
Output Current per Channel190 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)55 dB
Schedule B8542330000
Settling Time8 ns
Slew Rate2100 V/µs
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA691IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Datasheet4 pages23 years ago
Farnell
Datasheet31 pages10 years ago
Datasheet31 pages9 years ago
Upverter
Datasheet31 pages6 years ago
Arrow Electronics
Datasheet30 pages12 years ago
Newark
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages17 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet25 pages21 years ago
DigiKey
Datasheet24 pages21 years ago

Inventory History

3 month trend:
-33.41%

Alternate Parts

Price @ 1000
$ 2.609
$ 2.117
$ 2.117
Stock
208,220
220,026
220,026
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA691IDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA691IDBVT provided by its distributors.

Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ¡À6V/12V 6-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:280MHz; Slew Rate:2100V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
-3db Bandwidth280 MHz
Bandwidth280 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product2 GHz
Input Bias Current45 µA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage6 V
Max I/O Voltage2.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.3 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.1 mA
Operating Supply Voltage5 V
Output Current per Channel190 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)55 dB
Schedule B8542330000
Settling Time8 ns
Slew Rate2100 V/µs
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA691IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Datasheet4 pages23 years ago
Farnell
Datasheet31 pages10 years ago
Datasheet31 pages9 years ago
Upverter
Datasheet31 pages6 years ago
Arrow Electronics
Datasheet30 pages12 years ago
Newark
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages17 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet25 pages21 years ago
DigiKey
Datasheet24 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago