Texas Instruments OPA690IDBVTG4

Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
OPA690IDBVTG4 10,000 Buy Now »
USD
3.10 3.10
OPA690IDBVTG4 250 Buy Now »
USD
3.72 3.42 3.42 3.42
Arrow
OPA690IDBVTG4**MULT1 250 Buy Now »
USD
4.15 3.72 3.42 3.42 3.42
Avnet
OPA690IDBVTG4 0 ··
USD
2.61 2.39
Newark 2
97K6856 48 Buy Now »
USD
4.36 3.91 3.21 3.21 3.21
61K1376 0 ··
USD
2.09 2.09
Digi-Key
OPA690IDBVTG4-ND 0 ··
USD
2.77 2.09
Farnell
1207069 46 Buy Now »
GBP
3.13 2.66 2.06 2.06 2.06
element14 APAC
1207069 84 Buy Now »
SGD
7.15 6.42 5.26 3.37 3.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
OPA690IDBVTG4 59 Buy Now »
USD
2.07 2.07 2.07 2.07 2.07
Quest
OPA690IDBVTG4 47 Buy Now »
USD
5.55 2.77 2.77 2.77 2.77
Abacus Technologies
OPA690IDBVTG4 4,699 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
OPA690IDBVTG4 Contact Send RFQ »
North Star Micro
OPA690IDBVTG4 Contact ··
TransparentC
OPA690IDBVTG4 Contact ··
XS Micro
OPA690IDBVTG4 Contact ··
SemiconductorPLUS
OPA690IDBVTG4 Contact ··

Descriptions

OP Amp Single Volt Fdbk ±6V/12V 6-Pin SOT-23 T/R
Verical
OP AMP, WIDEBAND VFB, SOT-23-6, 690; No. of Amplifiers:1; Op Amp Type:Wide Bandwidth; Gain, Bandwidth -3dB:500MHz; Slew Rate:1800V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:500MHz; Base Number:690; IC Generic Number:690; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:4.7mV; Voltage, Supply +Nom:5V
Farnell
IC OPAMP VFB 300MHZ SOT23-6
Digi-Key
OP AMP, WIDEBAND VFB, SOT-23-6, 690; No. of Amplifiers:1; Op Amp Type:Wide Bandwidth; Gain, Bandwidth -3dB:500MHz; Slew Rate:1800V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SOT-23; No. of ;RoHS Compliant: Yes
Newark
Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas Instruments
OP Amp Single Volt Fdbk ±6V/12V 6-Pin SOT-23 T/R
Avnet
OP AMP, WIDEBAND VFB, SOT-23-6, 690; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:500MHz; Slew Rate:1800V/µs; Supply Voltage Range:2.5V to 5V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Wideband; Base Number:690; Gain Bandwidth:500MHz; IC Generic Number:690; Input Offset Voltage Max:4.7mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:1800V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD
element14 APAC

Technical Specifications

Input Offset Drift 10 µV/K
Gain Bandwidth Product 500 MHz
RoHS Compliant
Number of Pins 6
Supply Voltage (DC) 5 V
Bandwidth 500 MHz
Number of Channels 1
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Available Channels D T
Packaging Cut Tape (CT)
Case / Package / Footprint SOIC
Slew Rate 1.8 kV/μs
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 30 pages 8 years ago
Datasheet 31 pages 8 years ago
Technical Drawing 2 pages 2 years ago
Newark
Datasheet 37 pages 2 years ago
Datasheet 37 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI OPA690IDBVTG4
TEXAS OPA690IDBVTG4
TEXAS INST OPA690IDBVTG4
TEXAS INSTR OPA690IDBVTG4
TEXAS INSTRUMENT OPA690IDBVTG4
TEXAS INS OPA690IDBVTG4
TEXAS INSTRUMENTS INC OPA690IDBVTG4
TEX OPA690IDBVTG4
TEXAS INSTRUMEN OPA690IDBVTG4
TEXAS INSTRU OPA690IDBVTG4
TI/NS OPA690IDBVTG4
TEXINS OPA690IDBVTG4
TEXAS INSTRUMENTS INCORPORATED OPA690IDBVTG4
TEXASIN OPA690IDBVTG4
Texas Instruments (TI) OPA690IDBVTG4
TEAXS OPA690IDBVTG4
TEXAS INTRUMENTS OPA690IDBVTG4
TEXAS INSTRUM OPA690IDBVTG4
TEXAS INSRUMENT OPA690IDBVTG4
TEXAS IST OPA690IDBVTG4
TI-PB OPA690IDBVTG4
Texas Instruments Rfid Systems OPA690IDBVTG4
TEXINST OPA690IDBVTG4
TEXAS INSRUMENTS OPA690IDBVTG4
TEXAS INTRUMENT OPA690IDBVTG4
Texas Instr. OPA690IDBVTG4
Texas Instruments Inc. OPA690IDBVTG4

Search for other parts like OPA690 »