Texas Instruments OPA690IDBVT

Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Common Mode Rejection Ratio58 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product250 MHz
Input Bias Current11 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage6 V
Max I/O Voltage4.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.5 mA
Operating Supply Voltage9 V
Output Current190 mA
Output Current per Channel190 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)72 dB
Schedule B8542330000
Settling Time8 ns
Slew Rate1800 V/µs
Voltage Gain63 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages16 years ago
Datasheet30 pages16 years ago
Upverter
Datasheet44 pages7 years ago
Newark
Datasheet37 pages9 years ago
Datasheet36 pages12 years ago
Datasheet30 pages15 years ago
Farnell
Datasheet37 pages10 years ago
DigiKey
Datasheet28 pages18 years ago
Factory Futures
Datasheet37 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet36 pages12 years ago
Jameco
Datasheet29 pages17 years ago
Sierra IC
Datasheet24 pages21 years ago

Inventory History

3 month trend:
-7.21%

Alternate Parts

Price @ 1000
$ 3.432
$ 2.328
$ 2.79
Stock
775,694
766,209
516,692
Authorized Distributors
2
4
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA690IDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA690IDBVT provided by its distributors.

Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
ROHS3Compliant EAR99 OPA690 Cut Tape (CT) op amp buffer circuit 2.9mm 3muA 5V 500000kHz
OP AMP, WIDEBAND VFB, SOT-23-6, 690; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar
Op Amp, 300Mhz, 1800V/Us, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:500Mhz; Slew Rate:1.8Kv/Μs; Supply Voltage Range:± 2.5V To ± 5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Gain:1Db Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA690IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA690IDBVT.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Common Mode Rejection Ratio58 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product250 MHz
Input Bias Current11 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage6 V
Max I/O Voltage4.5 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.5 mA
Operating Supply Voltage9 V
Output Current190 mA
Output Current per Channel190 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)72 dB
Schedule B8542330000
Settling Time8 ns
Slew Rate1800 V/µs
Voltage Gain63 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages16 years ago
Datasheet30 pages16 years ago
Upverter
Datasheet44 pages7 years ago
Newark
Datasheet37 pages9 years ago
Datasheet36 pages12 years ago
Datasheet30 pages15 years ago
Farnell
Datasheet37 pages10 years ago
DigiKey
Datasheet28 pages18 years ago
Factory Futures
Datasheet37 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet36 pages12 years ago
Jameco
Datasheet29 pages17 years ago
Sierra IC
Datasheet24 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago