Texas Instruments OPA653IDRBT

500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Weight24.012046 mg
Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Dual Supply Voltage6 V
Gain Bandwidth Product500 MHz
Input Bias Current1.2 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage6.5 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current70 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current32 mA
Output Current per Channel70 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)62 dB
Schedule B8542330000
Settling Time7.9 ns
Slew Rate2675 V/µs
Voltage Gain62 dB
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA653IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet29 pages6 years ago
Datasheet24 pages12 years ago
element14
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-29.29%

Alternate Parts

Price @ 1000
$ 4.465
$ 3.1
$ 3.1
Stock
128,450
283,635
283,635
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2675 V/µs
2675 V/µs
2675 V/µs
Gain Bandwidth Product
500 MHz
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
32 mA
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA653IDRBT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA653IDRBT provided by its distributors.

500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
Op Amp Single Wideband Amplifier ±6.5V 8-Pin VSON EP T/R
IC, OP AMP, 500MHZ, JFET, 8SON; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:500MHz; Slew Rate:2675V/µs; Supply Voltage Range:± 3.5V to ± 6.5V; Amplifier Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:653; Gain Bandwidth:500MHz; Package / Case:SON; Slew Rate:2675V/µs; Supply Voltage Max:6.5V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA653IDRBT.

Technical Specifications

Physical
Number of Pins8
Weight24.012046 mg
Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Dual Supply Voltage6 V
Gain Bandwidth Product500 MHz
Input Bias Current1.2 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage6.5 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current70 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current32 mA
Output Current per Channel70 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)62 dB
Schedule B8542330000
Settling Time7.9 ns
Slew Rate2675 V/µs
Voltage Gain62 dB
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA653IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet29 pages6 years ago
Datasheet24 pages12 years ago
element14
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago