Texas Instruments OPA602APG4

High-Speed Precision Difet® Operational Amplifier 8-PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth6.5 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product6.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-25 °C
Nominal Gain Bandwidth Product6.5 MHz
Nominal Supply Current4 mA
Number of Channels1
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage18 V
Output Current20 mA
Output Current per Channel20 mA
Slew Rate35 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602APG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet15 pages14 years ago
iiiC
Datasheet15 pages14 years ago

Alternate Parts

Price @ 1000
$ 10.38
$ 10.38
Stock
9,637
204,661
204,661
Authorized Distributors
0
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3 mA
3 mA
3 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA602APG4.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA602APG4 provided by its distributors.

High-Speed Precision Difet® Operational Amplifier 8-PDIP
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:6.5MHz; Slew Rate:35V/µs; Supply Voltage Min:5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth6.5 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product6.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-25 °C
Nominal Gain Bandwidth Product6.5 MHz
Nominal Supply Current4 mA
Number of Channels1
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage18 V
Output Current20 mA
Output Current per Channel20 mA
Slew Rate35 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602APG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet15 pages14 years ago
iiiC
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago