Texas Instruments OPA567AIRHGT

Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins12
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)2 mV
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product1.2 MHz
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9 mA
Output Current2 A
Output Current per Channel2.4 A
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)98.42 dB
Schedule B8542330000
Slew Rate1.2 V/µs
Voltage Gain126 dB
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA567AIRHGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
DigiKey
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-15.56%

Alternate Parts

Price @ 1000
$ 3.158
$ 2.906
Stock
271,770
581,651
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
12
12
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98.42 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA567AIRHGT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA567AIRHGT provided by its distributors.

Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Op Amp Single High Output Current Amplifier R-R I/O 5.5V 12-Pin VQFN EP T/R
ROHS3Compliant EAR99 OPA567 Tape & Reel (TR) op amp buffer circuit 5mm 1pA 2mV 1200kHz
1 1.2MHz QFN-12-EP(5.1x5.1) Operational Amplifier ROHS
Ic, Op-Amp Gp R-R 1.2Mhz 12Vqfn; No. Of Amplifiers:1 Amplifier; Bandwidth:1.2Mhz; Slew Rate:1.2V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Qfn; No. Of Pins:12Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA567AIRHGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA567AIRHGT .
  • OPA567AIRHGT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins12
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)2 mV
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product1.2 MHz
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9 mA
Output Current2 A
Output Current per Channel2.4 A
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)98.42 dB
Schedule B8542330000
Slew Rate1.2 V/µs
Voltage Gain126 dB
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA567AIRHGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
DigiKey
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago