Texas Instruments OPA549T

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins11
Technical
Bandwidth900 kHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product900 kHz
Input Bias Current500 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage30 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Gain Bandwidth Product900 kHz
Nominal Supply Current35 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current26 mA
Operating Supply Voltage30 V
Output Current8 A
Output Current per Channel10 A
Power Supply Rejection Ratio (PSRR)92.04 dB
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain110 dB
Dimensions
Height4.62 mm
Length20.02 mm
Thickness4.5 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA549T.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages16 years ago
Datasheet3 pages24 years ago
element14 APAC
Datasheet19 pages10 years ago
Upverter
Datasheet18 pages11 years ago
Newark
Datasheet18 pages12 years ago
Datasheet18 pages18 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet18 pages11 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet19 pages17 years ago
Farnell
Datasheet18 pages18 years ago
DigiKey
Datasheet17 pages21 years ago

Inventory History

3 month trend:
-13.76%

Alternate Parts

Price @ 1000
$ 18.214
$ 22.937
$ 22.937
Stock
208,976
94,221
94,221
Authorized Distributors
3
2
2
Case/Package
TO-220
TO-220
TO-220
Number of Pins
11
11
11
Number of Circuits
1
1
1
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V
Operating Supply Current
26 mA
26 mA
26 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA549T provided by its distributors.

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-TO-220 -40 to 85
ROHS3Compliant EAR99 OPA549 Tube op amp buffer circuit 20.02mm 0.5muA 1mV 900kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, PZFM11
OP AMP, 0.9MHZ, 9V/US, 1000UV, TO220-11; No. of Amplifiers: 1 Amplifier; Bandwidth: 900kHz; Slew Rate: 9V/µs; Supply Voltage Range: 8V to 60V; Amplifier Case Style: TO-220; No. of Pins: 11Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 8V to 60V; Gain Bandwidth: 0.9MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA549T .
  • OPA549T.
  • OPA549T..

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins11
Technical
Bandwidth900 kHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product900 kHz
Input Bias Current500 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage30 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Gain Bandwidth Product900 kHz
Nominal Supply Current35 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current26 mA
Operating Supply Voltage30 V
Output Current8 A
Output Current per Channel10 A
Power Supply Rejection Ratio (PSRR)92.04 dB
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain110 dB
Dimensions
Height4.62 mm
Length20.02 mm
Thickness4.5 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA549T.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages16 years ago
Datasheet3 pages24 years ago
element14 APAC
Datasheet19 pages10 years ago
Upverter
Datasheet18 pages11 years ago
Newark
Datasheet18 pages12 years ago
Datasheet18 pages18 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet18 pages11 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet19 pages17 years ago
Farnell
Datasheet18 pages18 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago