Texas Instruments OPA547T

High-Voltage, High-Current Op Amp with shutdown capability 7-TO-220 -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
OPA547T 244 Buy Now »
USD
7.85 7.46 6.98 6.90 6.90
Avnet
OPA547T 895 Buy Now »
USD
10.32 9.48 7.67 7.67 7.67
Verical
OPA547T 244 Buy Now »
USD
7.54 7.04 7.04 7.04
Digi-Key
OPA547T-ND 1,098 Buy Now »
USD
10.87 9.99 8.44 6.47 6.47
TI store
OPA547T 3,217 Buy Now »
USD
12.08 10.64 9.09 5.75 5.75
Newark
62K3461 55 Buy Now »
USD
10.87 9.99 8.39 7.09 7.09
Chip One Stop Japan
C1S746202096125 244 Buy Now »
JPY
1180.00 810.00 720.00 703.00 703.00
Rochester Electronics
OPA547T 8,950 Buy Now »
USD
10.73 10.73 9.56 8.72 8.72
Mouser
595-OPA547T 385 Buy Now »
USD
10.86 9.98 8.43 6.46 6.46
Chip One Stop Global
C1S746201397683 55 Buy Now »
JPY
1900.00 1410.00 1200.00 1200.00 1200.00
Farnell
1564871 455 Buy Now »
GBP
9.59 7.12 6.19 4.85 4.84
element14 APAC
1564871 373 Buy Now »
SGD
17.57 16.14 13.64 11.71 11.71
Avnet Europe
OPA547T 200 Buy Now »
EUR
8.54 7.32 7.32
Avnet Asia
OPA547T 0 ··
USD
9.27 7.99 7.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
OPA547T 358 ··
Direct Components
OPA547T 0 Send RFQ »
Eurotronik
OPA547T 6,750 ··
South Electronics
OPA547T 5 ··
STLAA.com
OPA547T 300 ··
Ewing Components
OPA547T 7,400 Send RFQ »
Abacus Technologies
OPA547T 1,098 ··
Schukat
OPA547T 119 Buy Now »
EUR
10.20 8.60 7.50 7.50
Distrelec
OPA547T 73 Buy Now »
EUR
10.85 7.99 7.76 7.76 7.76
TME
OPA547T 6 Buy Now »
USD
12.32 10.25 9.05 9.05 9.05
RS Components
2858110 356 Buy Now »
GBP
6.89 6.40 5.78 5.64 5.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OPA547T Contact ··
USD
9.25 9.25 9.25
North Star Micro
OPA547T Contact ··
Summit Electronics
OPA547T Contact Send RFQ »
Touchstone Systems
OPA547T Contact Send RFQ »
XS Micro
OPA547T Contact ··

Descriptions

Operational Amplifier [Texas Instruments] OPA547T Operational Amplifier
Distrelec
IC, OP AMP, HIGH VOLTAGE & CURRENT; Op Amp Type:High Voltage; No. of Amplifiers:1; Slew Rate:6V/µs; Supply Voltage Range:± 4V to ± 30V; Amplifier Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:547; Gain Bandwidth:1MHz; Gain Bandwidth:1MHz; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:750mA; Package / Case:TO-220; Settling Time:18µs; Slew Rate:6V/µs; Supply Current:500mA; Supply Voltage + Nom:60V; Supply Voltage Max:60V; Supply Voltage Min:8V; Termination Type:Solder
element14 APAC
OP Amp Single GP ???}30V/60V 7-Pin(7+Tab) PFM Tube
Chip One Stop Japan
OP Amp Single GP ??30V/60V 7-Pin(7+Tab) PFM Tube
Verical
OP Amp Single GP ±30V/60V 7-Pin(7+Tab) PFM Tube
Avnet
OP AMP, HIGH VOLTAGE & CURRENT; No. of Amplifiers:1; Op Amp Type:High Voltage; Gain, Bandwidth -3dB:1MHz; Slew Rate:6V/µs; Voltage, Supply Min:8V; Voltage, Supply Max:60V; Termination Type:Solder; Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Base Number:547; Current, Supply:500mA; Gain Bandwidth:1MHz; Max Output Current +:750mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Settling:18µs; Voltage, Input Offset Max:5mV; Voltage, Supply +Nom:60V
Farnell
Op-Amp 0,5A 1MHz 6V/us TO220-7
Schukat
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:1MHz; Slew Rate:6V/µs; Supply Voltage Min:8V; Supply Voltage Max:60V; No. of Pins:7; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T
iiiC
OP Amp Single GP ???}30V/60V 7-Pin(7+Tab) PFM Tube
Chip One Stop Global
Single power op-amp OPA547T TO220-7b
RS Components
High-Voltage, High-Current Op Amp with shutdown capability 7-TO-220 -40 to 85
Texas Instruments
OP Amp Single GP ±30V/60V 7-Pin(7+Tab) PFM Tube
Avnet Asia
Operational amplifier; 1MHz; 8÷60VDC; Channels:1; TO220-7
TME
IC OPAMP GP 1MHZ TO220-7
Digi-Key

Technical Specifications

Gain Bandwidth Product 1 MHz
Mounting Type Through Hole
Supply Current 500 mA
Number of Channels 1
Input Offset Drift 25 µV/K
Lead-Free Status Lead Free
Bandwidth 1 MHz
Slew Rate 6 V/μs
Lifecycle Status Active
Number of Pins 7
Case / Package / Footprint ITO-220
RoHS Compliant
Number of Circuits 1
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 60 V
Packaging Bulk

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 8 years ago
Datasheet 20 pages 8 years ago
Datasheet 3 pages 17 years ago
Technical Drawing 2 pages 13 years ago
element14 APAC
Datasheet 20 pages 8 years ago
Newark
Datasheet 18 pages 11 years ago
iiiC
Datasheet 20 pages
Digi-Key
Datasheet 16 pages 14 years ago
Jameco
Datasheet 21 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI OPA547T
TEXAS OPA547T
TEXAS INST OPA547T
TEXAS INSTR OPA547T
TEXAS INSTRUMENT OPA547T
TEXAS INS OPA547T
TEXAS INSTRUMENTS INC OPA547T
TEX OPA547T
TEXAS INSTRUMEN OPA547T
TEXAS INSTRU OPA547T
TI/NS OPA547T
TEXINS OPA547T
TEXAS INSTRUMENTS INCORPORATED OPA547T
TEXASIN OPA547T
Texas Instruments (TI) OPA547T
TEAXS OPA547T
TEXAS INTRUMENTS OPA547T
TEXAS INSTRUM OPA547T
TEXAS INSRUMENT OPA547T
TEXAS IST OPA547T
TI-PB OPA547T
Texas Instruments Rfid Systems OPA547T
TEXINST OPA547T
TEXAS INSRUMENTS OPA547T
TEXAS INTRUMENT OPA547T
Texas Instr. OPA547T
Texas Instruments Inc. OPA547T

Search for other parts like OPA547 »