Texas Instruments OPA544FKTTT

ROHS3Compliant EAR99 OPA544 Matte Tin (Sn) op amp buffer circuit 10.16mm 15pA 28V 1400kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage28 V
Gain Bandwidth Product1.4 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage35 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage10 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.4 MHz
Nominal Supply Current15 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12 mA
Operating Supply Voltage35 V
Output Current2 A
Output Current per Channel4 A
PackagingTape & Reel
Schedule B8542330000
Slew Rate8 V/µs
Voltage Gain103 dB
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA544FKTTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages16 years ago
Datasheet3 pages24 years ago
Upverter
Datasheet11 pages13 years ago
element14 APAC
Datasheet11 pages11 years ago
Newark
Datasheet10 pages25 years ago
iiiC
Datasheet11 pages13 years ago

Inventory History

3 month trend:
+69.42%

Alternate Parts

Price @ 1000
$ 13.98
$ 12.148
$ 12.148
Stock
142,449
265,511
265,511
Authorized Distributors
5
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA544FKTTT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA544FKTTT provided by its distributors.

ROHS3Compliant EAR99 OPA544 Matte Tin (Sn) op amp buffer circuit 10.16mm 15pA 28V 1400kHz
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263
Op Amp Single High Output Current Amplifier ±35V 6-Pin(5+Tab) DDPAK T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, PSSO5
OP-AMP, 1.4MHZ, 8V/US, TO-263-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.4MHz; Vitesse de balayage: 8V/µs; Gamme de tension d'alimentation: 20V à 70V; Type de boîtier d'amplificateur: TO-263; Nombre de broch
Op-Amp, 1.4Mhz, 8V/Us, To-263-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1.4Mhz; Slew Rate:8V/Μs; Supply Voltage Range:20V To 70V; Amplifier Case Style:To-263; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA544FKTTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA544FKTTT.

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins5
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage28 V
Gain Bandwidth Product1.4 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage35 V
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage10 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.4 MHz
Nominal Supply Current15 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12 mA
Operating Supply Voltage35 V
Output Current2 A
Output Current per Channel4 A
PackagingTape & Reel
Schedule B8542330000
Slew Rate8 V/µs
Voltage Gain103 dB
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA544FKTTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages16 years ago
Datasheet3 pages24 years ago
Upverter
Datasheet11 pages13 years ago
element14 APAC
Datasheet11 pages11 years ago
Newark
Datasheet10 pages25 years ago
iiiC
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago