Texas Instruments OPA4727AIPWG4

e-trim(TM) 20MHz, High Precision CMOS Operational Amplifier 14-TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product20 MHz
Input Bias Current500 pA
Input Offset Voltage (Vos)175 µV
Max Dual Supply Voltage6 V
Max I/O Voltage175 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product20 MHz
Nominal Supply Current6.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.3 mA
Operating Supply Voltage6 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)90.46 dB
Slew Rate30 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4727AIPWG4.

Texas Instruments
Datasheet27 pages12 years ago
Datasheet25 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.795
$ 1.795
Stock
6,404
304,102
304,102
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
175 µV
175 µV
175 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA
4.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4727AIPWG4.

Descriptions

Descriptions of Texas Instruments OPA4727AIPWG4 provided by its distributors.

e-trim(TM) 20MHz, High Precision CMOS Operational Amplifier 14-TSSOP
QUAD OP-AMP 175 uV OFFSET-MAX 20 MHz BAND WIDTH PDSO14
IC OPAMP GP 20MHZ QUAD 14TSSOP
Quad etrimmed High Prec. OpAmp
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 5mm 0.0005muA 175muV 20000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product20 MHz
Input Bias Current500 pA
Input Offset Voltage (Vos)175 µV
Max Dual Supply Voltage6 V
Max I/O Voltage175 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product20 MHz
Nominal Supply Current6.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.3 mA
Operating Supply Voltage6 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)90.46 dB
Slew Rate30 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4727AIPWG4.

Texas Instruments
Datasheet27 pages12 years ago
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago