Texas Instruments OPA4704EA/2K5G4

12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 14-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage6 V
Max I/O Voltage750 µV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current800 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Voltage6 V
Output Current10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)93.98 dB
Slew Rate3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4704EA/2K5G4.

Texas Instruments
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago

Alternate Parts

Price @ 1000
$ 6.492
$ 6.492
Stock
659
296,326
296,326
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4704EA/2K5G4.

Descriptions

Descriptions of Texas Instruments OPA4704EA/2K5G4 provided by its distributors.

12V, CMOS, Rail-to-Rail I/O, Operational Amplifier 14-TSSOP -40 to 85
OP Amp Quad GP R-R I/O ±6V/12V 14-Pin TSSOP T/R
QUAD OP-AMP 750 uV OFFSET-MAX 3 MHz BAND WIDTH PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4704EA2K5G4

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage6 V
Max I/O Voltage750 µV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current800 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Voltage6 V
Output Current10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)93.98 dB
Slew Rate3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4704EA/2K5G4.

Texas Instruments
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago