Texas Instruments OPA454AIDDARG4

IC, Operational Amplifier, Single, Bipolar/jfet, Sop, 8PIN, Plastic
Production

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product2.5 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage50 V
Max I/O Voltage4 mV
Max Operating Temperature125 °C
Max Supply Voltage100 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product2.5 MHz
Nominal Supply Current4 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.2 mA
Operating Supply Voltage50 V
Output Current50 mA
Output Current per Channel150 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)92.04 dB
Slew Rate13 V/µs
Voltage Gain130 dB
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA454AIDDARG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
Upverter
Datasheet36 pages11 years ago
iiiC
Datasheet36 pages11 years ago

Alternate Parts

Price @ 1000
$ 5
$ 5
Stock
448,534
580,428
580,428
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
100 V
100 V
100 V
Operating Supply Current
3.2 mA
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA454AIDDARG4.

Descriptions

Descriptions of Texas Instruments OPA454AIDDARG4 provided by its distributors.

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product2.5 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage50 V
Max I/O Voltage4 mV
Max Operating Temperature125 °C
Max Supply Voltage100 V
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product2.5 MHz
Nominal Supply Current4 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.2 mA
Operating Supply Voltage50 V
Output Current50 mA
Output Current per Channel150 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)92.04 dB
Slew Rate13 V/µs
Voltage Gain130 dB
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA454AIDDARG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
Upverter
Datasheet36 pages11 years ago
iiiC
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago