Texas Instruments OPA4354AIPWR

250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight140.30179 mg
Technical
-3db Bandwidth250 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Input Voltage Noise Density6.5 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4354AIPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages16 years ago
Newark
Datasheet44 pages7 years ago
Datasheet32 pages11 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
LCSC
Datasheet47 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago
Farnell
Datasheet32 pages12 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet21 pages21 years ago

Inventory History

3 month trend:
-49.69%

Alternate Parts

Price @ 1000
$ 2.284
$ 2.696
$ 3.02
Stock
748,294
355,735
391,114
Authorized Distributors
5
5
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
250 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
2 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
-
73.98 dB
Common Mode Rejection Ratio
56 dB
-
56 dB
Min Supply Voltage
2.7 V
-
2.7 V
Max Supply Voltage
5.5 V
-
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4354AIPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4354AIPWR provided by its distributors.

250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
TSSOP-14 Operational Amplifier ROHS
OP AMP, RRIO, 100MHZ, 150V/µS, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 100MHz; Vitesse de balayage: 150V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nomb
Op Amp, Rrio, 100Mhz, 150V/Μs, 14Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:100Mhz; Slew Rate:150V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operatingrohs Compliant: Yes |Texas Instruments OPA4354AIPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4354AIPWR .
  • OPA4354AIPWR.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight140.30179 mg
Technical
-3db Bandwidth250 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Input Voltage Noise Density6.5 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4354AIPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages16 years ago
Newark
Datasheet44 pages7 years ago
Datasheet32 pages11 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
LCSC
Datasheet47 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago
Farnell
Datasheet32 pages12 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet21 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago