Texas Instruments OPA4340EA/250

Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins16
Technical
Bandwidth5.5 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max I/O Voltage500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.8 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current750 µA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90.46 dB
Schedule B8542330000
Slew Rate6 V/µs
Voltage Gain124 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4340EA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages16 years ago
Upverter
Datasheet42 pages6 years ago
Newark
Datasheet20 pages26 years ago
Datasheet29 pages10 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages12 years ago

Inventory History

3 month trend:
-5.19%

Alternate Parts

Price @ 1000
$ 4.29
$ 3.497
$ 3.497
Stock
349,286
669,640
669,640
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4340EA/250 provided by its distributors.

Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Op Amp Quad Precision Amplifier R-R I/O 5.5V 16-Pin SSOP T/R
Ic, Op-Amp, 5.5Mhz, 6V/ Us, Ssop-16; Op; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4340EA/250
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO16
ROHS3Compliant EAR99 OPA4340 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00006muA 500muV 5500kHz
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4340EA-250
  • OPA4340EA/250 .
  • OPA4340EA250

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins16
Technical
Bandwidth5.5 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max I/O Voltage500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3.8 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current750 µA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90.46 dB
Schedule B8542330000
Slew Rate6 V/µs
Voltage Gain124 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4340EA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages16 years ago
Upverter
Datasheet42 pages6 years ago
Newark
Datasheet20 pages26 years ago
Datasheet29 pages10 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago