Texas Instruments OPA4188AIPW

0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-TSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins14
Technical
Bandwidth2 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product2 MHz
Input Bias Current160 pA
Input Offset Voltage (Vos)6 µV
Input Voltage Noise Density8.8 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product2 MHz
Nominal Supply Current415 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current415 µA
Output Current per Channel18 mA
Schedule B8542330000
Slew Rate0.8 V/µs
Voltage Gain136 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4188AIPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet35 pages7 years ago
Datasheet28 pages10 years ago
element14 APAC
Datasheet28 pages10 years ago
LCSC
Datasheet36 pages1 year ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
Arrow.cn
Datasheet36 pages7 years ago

Inventory History

3 month trend:
+6.18%

Alternate Parts

Price @ 1000
$ 3.912
$ 2.875
$ 2.875
Stock
452,708
607,249
607,249
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4188AIPW.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4188AIPW provided by its distributors.

0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 OPA4188 Tube op amp buffer circuit 5mm 160pA 6muV 2000kHz
Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14
IC, OP-AMP, PRECISION, 2MHZ, TSSOP-14
Precision Amplifiers Low Noise RRO,36V 0-Drift Op Amp
IC, OP-AMP, PRECISION, 2MHZ, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre de
Ic, Op-Amp, Precision, 2Mhz, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:2Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:4V To 36V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4188AIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4188AIPW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins14
Technical
Bandwidth2 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product2 MHz
Input Bias Current160 pA
Input Offset Voltage (Vos)6 µV
Input Voltage Noise Density8.8 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product2 MHz
Nominal Supply Current415 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current415 µA
Output Current per Channel18 mA
Schedule B8542330000
Slew Rate0.8 V/µs
Voltage Gain136 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4188AIPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet35 pages7 years ago
Datasheet28 pages10 years ago
element14 APAC
Datasheet28 pages10 years ago
LCSC
Datasheet36 pages1 year ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
Arrow.cn
Datasheet36 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago