Texas Instruments OPA4188AIDR

Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product2 MHz
Input Bias Current160 pA
Input Offset Voltage (Vos)6 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product2 MHz
Nominal Supply Current475 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current415 µA
Operating Supply Voltage18 V
Output Current18 mA
Output Current per Channel18 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate0.8 V/µs
Voltage Gain136 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4188AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
Arrow.cn
Datasheet36 pages7 years ago

Inventory History

3 month trend:
+24.32%

Alternate Parts

Price @ 1000
$ 2.657
$ 3.258
$ 3.258
Stock
623,815
476,538
476,538
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4188AIDR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4188AIDR provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
ROHS3Compliant EAR99 OPA4188 Cut Tape (CT) op amp amplifier circuit 8.65mm 160pA 6muV 2000kHz
0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-SOIC -40 to 125
Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product2 MHz
Input Bias Current160 pA
Input Offset Voltage (Vos)6 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product2 MHz
Nominal Supply Current475 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current415 µA
Operating Supply Voltage18 V
Output Current18 mA
Output Current per Channel18 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate0.8 V/µs
Voltage Gain136 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4188AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
Arrow.cn
Datasheet36 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago