Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Texas Instruments OPA4171AIDR pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 296-29037-1-ND | 2,385 | USD | 2.890 | 2.596 | 1.959 | 1.322 | 1.322 | 19h | |||
| OPA4171AIDR | 29 | USD | 1.382 | 1.382 | 1.327 | 1.271 | 1.271 | 1d | |||
| OPA4171AIDR | 10,814 | USD | 2.070 | 2.070 | 1.709 | 0.924 | 0.924 | 8h | |||
| OPA4171AIDR | 137 | USD | 2.540 | 2.191 | 1.793 | 1.793 | 1.793 | 18h | |||
| 595-OPA4171AIDR | 746 | USD | 2.730 | 2.310 | 1.850 | 1.250 | 1.200 | 1d | |||
| OPA4171AIDR | 137 | USD | 2.191 | 1.793 | 1.793 | 1.793 | 16h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 3117602 | 8,621 | USD * | 3.225 | 3.104 | 2.728 | 2.594 | 2.594 | 7h | |||
| 263792-OPA4171AIDR | 15,000 | USD | 1.188 | 0.802 | 0.802 | 3d | |||||
| C46269 | 7 | USD | 1.569 | 1.205 | 1.071 | 1.026 | 1.026 | 11h | |||
| OPA4171AIDR | 10,000 | USD | 0.936 | 2d | |||||||
| OPA4171AIDR | 172,419 | USD | 1.155 | 0.849 | 0.738 | 0.700 | 0.700 | >1wk | |||
| OPA4171AIDR | 5,000 | 14h | |||||||||
| 53287736 | 575 | 2d | |||||||||
| OPA4171AIDR | 172,420 | >1wk | |||||||||
| OPA4171AIDR | 15,320 | >1wk | |||||||||
| OPA4171AIDR | 12,000 | >1wk | |||||||||
| OPA4171AIDR | 26,369 | >1wk | |||||||||
| 33AH4609 | 8,621 | USD | 3.720 | 3.460 | 2.860 | 2.640 | 2.640 | 1d | |||
| 3117602 | 8,621 | USD * | 3.078 | 2.791 | 2.791 | 2.791 | 2.791 | 19h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| OPA4171AIDR | Contact | ·· | >1wk | ||||||||
| 5057083 | Contact | ·· | >1wk | ||||||||
| OPA4171AIDR | Contact | ·· | >1wk | ||||||||
| OPA4171AIDR | Contact | >1wk | |||||||||
| OPA4171AIDR | Contact | >1wk | |||||||||
| NS-OPA4171AIDR | Contact | ·· | >1wk | ||||||||
| OPA4171AIDR | Contact | ·· | >1wk |
Texas Instruments OPA4171AIDR technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Lifecycle Status | Production (Last Updated: 1 day ago) |
| Manufacturer Lifecycle Status | ACTIVE (Last Updated: 1 day ago) |
| Physical | |
| Case/Package | SOIC |
| Contact Plating | Gold |
| Number of Pins | 14 |
| Technical | |
| Bandwidth | 3 MHz |
| Common Mode Rejection Ratio | 104 dB |
| Gain Bandwidth Product | 3 MHz |
| Input Bias Current | 15 pA |
| Input Offset Voltage (Vos) | 250 µV |
| Max Dual Supply Voltage | 18 V |
| Max I/O Voltage | 1.8 mV |
| Max Operating Temperature | 125 °C |
| Max Supply Voltage | 36 V |
| Min Dual Supply Voltage | 1.35 V |
| Min Operating Temperature | -40 °C |
| Min Supply Voltage | 2.7 V |
| Nominal Gain Bandwidth Product | 3 MHz |
| Nominal Supply Current | 475 µA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 475 µA |
| Operating Supply Voltage | 18 V |
| Output Current | 25 mA |
| Output Current per Channel | 35 mA |
| Packaging | Tape & Reel (TR) |
| Power Supply Rejection Ratio (PSRR) | 120 dB |
| Schedule B | 8542330000 |
| Slew Rate | 1.5 V/µs |
| Voltage Gain | 130 dB |
| Dimensions | |
| Height | 1.75 mm |
| Length | 8.65 mm |
| Thickness | 1.58 mm |
| Width | 3.91 mm |
| Compliance | |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| REACH SVHC | No SVHC |
| RoHS | Compliant |
The following parts have similar specifications to Texas Instruments OPA4171AIDR.




Download datasheets and manufacturer documentation for Texas Instruments OPA4171AIDR.
| Texas Instruments | ||
|---|---|---|
| Official datasheet | ||
| Datasheet | 33 pages | 8 years ago |
| Datasheet | 32 pages | 9 years ago |
| Datasheet | 34 pages | 6 years ago |
| Technical Drawing | 2 pages | 9 years ago |
| Upverter | ||
| Datasheet | 33 pages | 7 years ago |
| Newark | ||
| Datasheet | 44 pages | 3 years ago |
| Datasheet | 34 pages | 7 years ago |
| Datasheet | 33 pages | 7 years ago |
| Farnell | ||
| Datasheet | 30 pages | 9 years ago |
| Datasheet | 33 pages | 8 years ago |
| Arrow Electronics | ||
| Datasheet | 33 pages | 8 years ago |
| Compliance Statements | ||
| Conflict Mineral Statement | 2 pages | 8 years ago |
| Reach Statement | 7 pages | 7 years ago |
Descriptions of Texas Instruments OPA4171AIDR provided by its distributors.
This part may be known by these alternate part numbers:
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: