Texas Instruments OPA4141AIPW

Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product10 MHz
Input Bias Current20 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current2.3 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.8 mA
Operating Supply Voltage18 V
Output Current36 mA
Output Current per Channel36 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)137.07 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain126 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4141AIPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet29 pages12 years ago
Upverter
Datasheet29 pages11 years ago
Newark
Datasheet29 pages12 years ago
Datasheet30 pages10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Arrow.cn
Datasheet30 pages8 years ago

Inventory History

3 month trend:
-35.53%

Alternate Parts

Price @ 1000
$ 3.36
$ 2.719
Stock
146,862
213,816
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4141AIPW.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4141AIPW provided by its distributors.

Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
OP AMP, JFET, 10MHZ, QUAD, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: TSSOP; Nombre
Op Amp, Jfet, 10Mhz, Quad, 14Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:10Mhz; Slew Rate:20V/Μs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4141AIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4141AIPW .

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product10 MHz
Input Bias Current20 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current2.3 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.8 mA
Operating Supply Voltage18 V
Output Current36 mA
Output Current per Channel36 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)137.07 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain126 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4141AIPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet29 pages12 years ago
Upverter
Datasheet29 pages11 years ago
Newark
Datasheet29 pages12 years ago
Datasheet30 pages10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Arrow.cn
Datasheet30 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago