Texas Instruments OPA4141AIDR

Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product10 MHz
Input Bias Current20 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage18 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current2.3 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.8 mA
Operating Supply Voltage18 V
Output Current36 mA
Output Current per Channel36 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)137.07 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain126 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4141AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Arrow.cn
Datasheet30 pages8 years ago
Upverter
Datasheet29 pages11 years ago

Inventory History

3 month trend:
-43.73%

Alternate Parts

Price @ 1000
$ 2.503
$ 3.26
$ 3.26
Stock
218,197
121,382
121,382
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4141AIDR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4141AIDR provided by its distributors.

Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product10 MHz
Input Bias Current20 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage18 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current2.3 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.8 mA
Operating Supply Voltage18 V
Output Current36 mA
Output Current per Channel36 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)137.07 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain126 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4141AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Arrow.cn
Datasheet30 pages8 years ago
Upverter
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago