Texas Instruments OPA4131NA

Operational Amplifier [Texas Instruments] OPA4131NA Operational Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
OPA4131NA-ND 726 Buy Now »
USD
7.82 7.06 5.85 4.11 4.11
Avnet
OPA4131NA 39 Buy Now »
USD
7.42 6.71 5.39 5.39 5.39
Verical 2
OPA4131NA 152 Buy Now »
USD
4.80 4.44 4.44 4.44
OPA4131NA 10,000 Buy Now »
USD
4.84 4.84 4.84
Arrow
OPA4131NA 152 Buy Now »
USD
4.89 4.80 4.44 4.39 4.39
TI store
OPA4131NA 1,726 Buy Now »
USD
8.21 7.48 6.21 3.65 3.65
Newark
97M0991 201 Buy Now »
USD
9.06 8.19 6.78 4.76 4.76
Rochester Electronics
OPA4131NA 18,278 Buy Now »
USD
6.81 6.81 6.06 5.53 5.53
Chip One Stop Global 3
C1S746201596798 152 Buy Now »
USD
6.08 5.12 4.82 4.82 4.82
C1S746202460029 10,001 Buy Now »
USD
7.70 5.72 4.61 4.43 4.43
C1S746201422882 27 Buy Now »
USD
7.74 6.35 6.35 6.35 6.35
Mouser
595-OPA4131NA 256 Buy Now »
USD
7.81 7.06 5.84 4.10 4.10
Farnell
1564896 201 Buy Now »
GBP
6.53 4.77 4.46 3.76 3.49
element14 APAC
1564896 61 Buy Now »
SGD
12.22 11.05 9.14 6.69 6.69
Avnet Europe
OPA4131NA 900 Buy Now »
USD
5.68 4.87 4.87
Avnet Asia
OPA4131NA 0 ··
USD
5.62 4.68 4.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
OPA4131NA 20 Buy Now »
USD
3.69 3.69 3.69 3.69 3.69
Jameco
1360155 144 Buy Now »
USD
8.89 8.15 7.45 7.45 7.45
Quest
OPA4131NA 1,097 Buy Now »
USD
13.56 6.78 5.88 4.75 4.75
Abtronics
OPA4131NA 20 ··
STLAA.com
OPA4131NA 60 ··
Ewing Components
OPA4131NA 8,000 Send RFQ »
Abacus Technologies
OPA4131NA 4,000 ··
GreenTree Electronics
OPA4131NA 1,646 Send RFQ »
Distrelec
OPA4131NA 27 Buy Now »
EUR
6.98 6.98 5.72 5.72 5.72
RS Components
6610937 75 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OPA4131NA Contact ··
USD
7.48 7.48 7.48
North Star Micro
OPA4131NA Contact ··

Descriptions

OP Amp Quad GP ±18V 14-Pin SOIC Tube
Avnet Europe
OP Amp Quad GP ±18V 14-Pin SOIC Tube
Avnet Asia
4131, OP AMP IC TI/BB
Ewing Components
Operational Amplifier [Texas Instruments] OPA4131NA Operational Amplifier
Distrelec
General Purpose FET-Input Operational Amplifiers 14-SOIC -40 to 85
Texas Instruments
OP Amp Quad GP ???}18V 14-Pin SOIC Tube
Chip One Stop Global
IC OPAMP GP 4MHZ QUAD FET 14SOIC - OPA4131NA
iiiC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:4MHz; Slew Rate:10V/µs; Supply Voltage Min:9V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
TEXAS INTRUMENTS OPA4131NA / IC OPAMP GP 4MHZ QUAD FET 14SOIC TI
ExcessParts.Net
OP Amp Quad GP ±18V 14-Pin SOIC Tube
Avnet
IC, OP AMP, FET INPUT; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:10V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:4131; Gain Bandwidth:4MHz; Gain Bandwidth:4MHz; Input Offset Voltage Max:1mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Settling Time:1.5µs; Slew Rate:10V/µs; Supply Current:9mA; Supply Current Max:36mA; Supply Voltage + Nom:36V; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
OP Amp Quad GP ±18V 14-Pin SOIC Tube
Verical
IC OPAMP GP 4MHZ 14SOIC
Digi-Key
OP AMP, QUAD FET, 14SOIC; No. of Amplifiers:4; Op Amp Type:JFET; Gain, Bandwidth -3dB:4MHz; Slew Rate:10V/µs; Voltage, Supply Min:9V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Base Number:4131
Farnell
Operational Amplifier Quad General Purpose ±18V 14-Pin SOIC Tube
Jameco
OP Amp Quad GP 18V 14-Pin SOIC
RS Components

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant
Number of Channels 4
Supply Current 9 mA
Number of Pins 14
Packaging Tube
Number of Circuits 4
Slew Rate 10 V/μs
Lifecycle Status Active
Mounting Type Surface Mount
Input Offset Drift 2 µV/K
Case / Package / Footprint SOIC
Thermal Shutdown No
Bandwidth 1 MHz
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 36 V
Gain Bandwidth Product 4 MHz

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 2 years ago
Datasheet 20 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 19 pages 5 years ago
Factory Futures
Datasheet 19 pages 4 years ago
Jameco
Datasheet 21 pages 8 years ago
Digi-Key
Datasheet 11 pages 14 years ago
Arrow
Datasheet 19 pages 4 years ago
Farnell
Datasheet 20 pages 7 years ago
Sierra IC
Datasheet 12 pages 14 years ago
Newark
Datasheet 18 pages 14 years ago
Datasheet 20 pages 2 years ago
iiiC
Datasheet 19 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI OPA4131NA
TEXAS OPA4131NA
TEXAS INST OPA4131NA
TEXAS INSTR OPA4131NA
TEXAS INSTRUMENT OPA4131NA
TEXAS INS OPA4131NA
TEXAS INSTRUMENTS INC OPA4131NA
TEX OPA4131NA
TEXAS INSTRUMEN OPA4131NA
TEXAS INSTRU OPA4131NA
TI/NS OPA4131NA
TEXINS OPA4131NA
TEXAS INSTRUMENTS INCORPORATED OPA4131NA
TEXASIN OPA4131NA
Texas Instruments (TI) OPA4131NA
TEAXS OPA4131NA
TEXAS INTRUMENTS OPA4131NA
TEXAS INSTRUM OPA4131NA
TEXAS INSRUMENT OPA4131NA
TEXAS IST OPA4131NA
TI-PB OPA4131NA
Texas Instruments Rfid Systems OPA4131NA
TEXINST OPA4131NA
TEXAS INSRUMENTS OPA4131NA
TEXAS INTRUMENT OPA4131NA
Texas Instr. OPA4131NA
Texas Instruments Inc. OPA4131NA

Search for other parts like OPA4131 »