Texas Instruments OPA380AID

Single, High-Speed Precision Transimpedance Amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product90 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density67 nV/sqrt Hz
Max I/O Voltage25 µV
Max Input Current9.5 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current6.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7.5 mA
Output Current per Channel150 mA
Power Supply Rejection Ratio (PSRR)112.4 dB
Quiescent Current8.8 A
Resistance10 TΩ
Schedule B8542330000
Slew Rate80 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA380AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Upverter
Datasheet23 pages9 years ago
Datasheet22 pages11 years ago
Newark
Datasheet19 pages18 years ago
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Jameco
Datasheet22 pages16 years ago
Sierra IC
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+1.15%

Alternate Parts

Price @ 1000
$ 3.113
$ 3.79
Stock
189,556
29,256
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
112.4 dB
112.4 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA380AID.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA380AID provided by its distributors.

Single, High-Speed Precision Transimpedance Amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA380 Tube op amp buffer circuit 4.9mm 3pA 25muV 112.4dB
TEXAS INSTRUMENTS - OPA380AID - TRANS IMPEDANCE AMPLIFIER, 90MHZ, SOIC-8
SP Amp Transimpedance Amp Single 5.5 Volt 8-Pin SOIC Tube
IC, TRANSIMPEDANCE AMP, 90MHZ, SOIC-8; S; IC, TRANSIMPEDANCE AMP, 90MHZ, SOIC-8; Supply Voltage:5.5V; Gain Bandwidth:90MHz; Input Current Range:7.5mA to 9.5mA; Differential Output Voltage:400mV; Output Resistance:40ohm; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product90 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density67 nV/sqrt Hz
Max I/O Voltage25 µV
Max Input Current9.5 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current6.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7.5 mA
Output Current per Channel150 mA
Power Supply Rejection Ratio (PSRR)112.4 dB
Quiescent Current8.8 A
Resistance10 TΩ
Schedule B8542330000
Slew Rate80 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA380AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Upverter
Datasheet23 pages9 years ago
Datasheet22 pages11 years ago
Newark
Datasheet19 pages18 years ago
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Jameco
Datasheet22 pages16 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago