Texas Instruments OPA365AIDBVR

2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Bandwidth50 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product50 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)200 µV
Max I/O Voltage200 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.6 mA
Output Current65 mA
Output Current per Channel65 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate25 V/µs
Voltage Gain120 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA365AIDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
element14 APAC
Datasheet33 pages7 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
Newark
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-48.41%

Alternate Parts

Price @ 1000
$ 0.946
$ 1.27
$ 1.27
Stock
3,015,435
1,338,015
1,338,015
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.6 mA
4.6 mA
4.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA365AIDBVR provided by its distributors.

2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 OPA365 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.2pA 200muV 50000kHz
OP-AMP, 50MHZ, 25V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 50MHz; Slew Rate: 25V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA365AIDBVR .
  • OPA365AIDBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Bandwidth50 MHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product50 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)200 µV
Max I/O Voltage200 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.6 mA
Output Current65 mA
Output Current per Channel65 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate25 V/µs
Voltage Gain120 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA365AIDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
element14 APAC
Datasheet33 pages7 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
Newark
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago