Texas Instruments OPA357AIDBVT

250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)73.98 dB
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA357AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Upverter
Datasheet28 pages6 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Newark
Datasheet29 pages11 years ago
Datasheet30 pages10 years ago
LCSC
Datasheet39 pages2 years ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 1.3
$ 0.857
$ 0.857
Stock
396,704
608,154
608,154
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA357AIDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA357AIDBVT provided by its distributors.

250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Op Amp, Cmos 250Mhz Rri/O, Sot-23-6; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA357AIDBVT
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
OP AMP, CMOS, 100MHZ, 150V/s, SOT-23-6;; OP AMP, CMOS, 100MHZ, 150V/s, SOT-23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 250MHz; Slew Rate: 150V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA357AIDBVT .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)73.98 dB
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA357AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Upverter
Datasheet28 pages6 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Newark
Datasheet29 pages11 years ago
Datasheet30 pages10 years ago
LCSC
Datasheet39 pages2 years ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago