Texas Instruments OPA356AQDBVRQ1

Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Weight17.491656 mg
Technical
-3db Bandwidth450 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product200 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)9 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage15 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.3 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)81.94 dB
Settling Time30 ns
Slew Rate360 V/µs
Voltage Gain92 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA356AQDBVRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago

Inventory History

3 month trend:
-47.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA356AQDBVRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA356AQDBVRQ1 provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Automotive Catalog 2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Weight17.491656 mg
Technical
-3db Bandwidth450 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product200 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)9 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage15 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.3 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)81.94 dB
Settling Time30 ns
Slew Rate360 V/µs
Voltage Gain92 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA356AQDBVRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago