Texas Instruments OPA355NA/3K

2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
-3db Bandwidth450 MHz
Bandwidth200 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product200 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)9 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current11 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.3 mA
Output Current per Channel100 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)81.94 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate360 V/µs
Voltage Gain92 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA355NA/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages16 years ago
Farnell
Datasheet27 pages8 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-34.90%

Alternate Parts

Price @ 1000
$ 0.856
$ 1.194
$ 1.343
$ 1.36
Stock
749,596
704,322
334,771
320,289
Authorized Distributors
4
5
4
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
6
Number of Circuits
1
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
2 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
-
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA355NA/3K.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA355NA/3K provided by its distributors.

2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 15000uV Offset-Max, 100MHz Band Width, CMOS, PDSO6
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
OP-AMP, 200MHZ, 360V/US, SOT-23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 200MHz; Slew Rate: 360V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -55°C; O
OP AMP, 200MHZ, 360V/uS, SOT-23-6; No. of Channels:1Channels; Gain Bandwidth Product:200MHz; Supply Voltage Range:2.5V to 5.5V; IC Case / Package:SOT-23; No. of Pins:6Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:2mV RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA355NA-3K
  • OPA355NA/3K .
  • OPA355NA/3K.
  • OPA355NA3K

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
-3db Bandwidth450 MHz
Bandwidth200 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product200 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)9 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current11 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.3 mA
Output Current per Channel100 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)81.94 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate360 V/µs
Voltage Gain92 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA355NA/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages16 years ago
Farnell
Datasheet27 pages8 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago