Texas Instruments OPA354AIDBVT

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Weight17.491656 mg
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Input Voltage Noise Density6.5 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max Frequency1 MHz
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet33 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Newark
Datasheet44 pages7 years ago
Datasheet33 pages8 years ago
Datasheet33 pages10 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Factory Futures
Datasheet32 pages11 years ago
element14
Datasheet28 pages14 years ago
Jameco
Datasheet25 pages17 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet21 pages21 years ago

Inventory History

3 month trend:
-8.16%

Alternate Parts

Price @ 1000
$ 1.309
$ 1.141
$ 1.141
Stock
375,724
910,835
910,835
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA354AIDBVT provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA354 Cut Tape (CT) op amp buffer circuit 2.9mm 6mA 8mV 100000kHz
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
250 MHZ, RAIL-TO-RAIL I/O, CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 8000uV Offset-Max, 90MHz Band Width, CMOS
Op Amp, Cmos 250Mhz Rri/O, Sot-23-5; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA354AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA354AIDBVT .
  • OPA354AIDBVT.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Weight17.491656 mg
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Input Voltage Noise Density6.5 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max Frequency1 MHz
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet33 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Newark
Datasheet44 pages7 years ago
Datasheet33 pages8 years ago
Datasheet33 pages10 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Factory Futures
Datasheet32 pages11 years ago
element14
Datasheet28 pages14 years ago
Jameco
Datasheet25 pages17 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet21 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago