Texas Instruments OPA354AIDBVR

250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Weight17.491656 mg
Technical
-3db Bandwidth250 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet32 pages10 years ago
Upverter
Datasheet44 pages7 years ago
Farnell
Datasheet33 pages10 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages2 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet23 pages19 years ago

Inventory History

3 month trend:
-5.70%

Alternate Parts

Price @ 1000
$ 1.141
$ 1.263
$ 1.263
Stock
929,145
370,548
370,548
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA354AIDBVR provided by its distributors.

250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
250 MHZ, RAIL-TO-RAIL I/O, CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 8000uV Offset-Max, 90MHz Band Width, CMOS
Op-Amp, Single, 250Mhz, 150V/Us, Sot23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:250Mhz; Slew Rate:150V/Μs; Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA354AIDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA354AIDBVR .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Weight17.491656 mg
Technical
-3db Bandwidth250 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.9 mA
Output Current per Channel100 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet32 pages10 years ago
Upverter
Datasheet44 pages7 years ago
Farnell
Datasheet33 pages10 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages2 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet23 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago