Texas Instruments OPA347NA/3K

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 pA
Input Offset Voltage (Vos)6 mV
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product350 kHz
Nominal Supply Current34 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 µA
Output Current per Channel17 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)84.44 dB
Schedule B8542330000
Slew Rate0.17 V/µs
Voltage Gain115 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347NA/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet33 pages10 years ago
iiiC
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages11 years ago
Verical
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
DigiKey
Datasheet17 pages21 years ago

Inventory History

3 month trend:
-61.63%

Alternate Parts

Price @ 1000
$ 0.722
$ 0.915
$ 0.915
Stock
1,026,030
410,483
410,483
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.17 V/µs
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347NA/3K.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA347NA/3K provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA347 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.5pA 6mV 350kHz
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5
Single, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 5-SOT-23 -55 to 125
OP-AMP, SINGLE, 350KHZ, 0.17V/US, SOT-23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 350kHz; Vitesse de balayage: 0.17V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SOT-23; N
Op-Amp, Single, 350Khz, 0.17V/Us, Sot-23; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.17V/Μs; Supply Voltage Range:2.3V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA347NA/3K
The OPA347 is a micro Power, low-cost operational amplifier available in micro packages. The OPA347 (single version) is available in the SC-70 and SOT23-5 packages. The OPA2347 (dual version) is available in the SOT23-8 package. Both are also available in the SO-8. The OPA347 is also available in the DIP-8. The OPA4347 (quad) is available in the SO-14 and the TS SOP-14. The OPA347's small size and low power consumption (34uA per channel maximum) makes it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55 oC to 125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA347NA-3K
  • OPA347NA/3K .
  • OPA347NA3K

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product350 kHz
Input Bias Current10 pA
Input Offset Voltage (Vos)6 mV
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product350 kHz
Nominal Supply Current34 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 µA
Output Current per Channel17 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)84.44 dB
Schedule B8542330000
Slew Rate0.17 V/µs
Voltage Gain115 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347NA/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet33 pages10 years ago
iiiC
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages11 years ago
Verical
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago