Texas Instruments OPA341NA/3K

ROHS3Compliant EAR99 OPA341 Cut Tape (CT) op amp buffer circuit 2.9mm 0.6pA 6mV 5500kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
Bandwidth5.5 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)6 mV
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product5.5 MHz
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)87.96 dB
Schedule B8542330000
Slew Rate6 V/µs
Voltage Gain120 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA341NA/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages12 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet16 pages11 years ago
Newark
Datasheet16 pages9 years ago
Arrow Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet13 pages22 years ago
Sierra IC
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-18.29%

Alternate Parts

Price @ 1000
$ 1.361
$ 1.605
$ 1.605
Stock
277,540
293,946
293,946
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA341NA/3K.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA341NA/3K provided by its distributors.

ROHS3Compliant EAR99 OPA341 Cut Tape (CT) op amp buffer circuit 2.9mm 0.6pA 6mV 5500kHz
Op Amp Single Wideband Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Single, 5.5-V, 5.5-MHz, extended temp, RRIO operational amplifier with shutdown 6-SOT-23 -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA341NA-3K
  • OPA341NA3K

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins6
Technical
Bandwidth5.5 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)6 mV
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product5.5 MHz
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)87.96 dB
Schedule B8542330000
Slew Rate6 V/µs
Voltage Gain120 dB
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA341NA/3K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages12 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet16 pages11 years ago
Newark
Datasheet16 pages9 years ago
Arrow Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet13 pages22 years ago
Sierra IC
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago