Texas Instruments OPA337NA/250

Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product3 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)3 mV
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)92.04 dB
Schedule B8542330000
Slew Rate1.2 V/µs
Voltage Gain120 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA337NA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet5 pages26 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
Farnell
Datasheet25 pages6 years ago
Augswan
Datasheet27 pages2 years ago
Upverter
Datasheet24 pages10 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages19 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-4.39%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.348
$ 0.348
Stock
619,568
1,446,152
1,446,152
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
525 µA
525 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA337NA/250.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA337NA/250 provided by its distributors.

Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
ROHS3Compliant EAR99 OPA337 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 3mV 3000kHz
Op Amp Single Wideband Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA337NA-250
  • OPA337NA250

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product3 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)3 mV
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current1 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)92.04 dB
Schedule B8542330000
Slew Rate1.2 V/µs
Voltage Gain120 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA337NA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet5 pages26 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
Farnell
Datasheet25 pages6 years ago
Augswan
Datasheet27 pages2 years ago
Upverter
Datasheet24 pages10 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages19 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago