Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments OPA335

the opa334 and opa335 series of cmos operational amplifiers use auto-zeroing techniques to simultaneously provide very l...


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OPA335 Contact ··

Descriptions

the opa334 and opa335 series of cmos operational amplifiers use auto-zeroing techniques to simultaneously provide very low offset voltage (5v max) and near zero drift over time and temperature. these miniature high-precision low quiescent current amplifiers offer high input impedance and rail-to-rail output swing. single or dual supplies as low as +2.7v (1.35v) and up to +5.5v (2.75v) may be used. these op amps are optimized for low-voltage single-supply operation. the opa334 family includes a shutdown mode. under logic control the amplifiers can be switched from normal operation to a standby current of 2a. when the enable pin is connected high the amplifier is active. connecting enable low disables the amplifier and places the output in a high impedance state. view all in datasheet
North Star Micro
The OPA334 and OPA335 series of CMOS operational amplifiers use auto-zeroing techniques to simultaneously provide very low offset voltage (5V max), and near zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing. Single or dual supplies as low as +2.7V (1.35V) and up to +5.5V (2.75V) may be used. These op amps are optimized for low-voltage, single-supply operation. The OPA334 family includes a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to a standby current of 2A. When the Enable pin is connected high, the amplifier is active. Connecting Enable low disables the amplifier, and places the output in a high impedance state. The OPA334 (single version with shutdown) comes in MicroSIZE SOT23-6. The OPA335 (single version without shutdown) is available in SOT23-5, and SO-8. The OPA2334 (dual version with shutdown) comes in MicroSIZE MSOP-10. The OPA2335 (dual version without shutdown) is offered in the MSOP-8 and SO-8 packages. All versions are specified for operation from –40C to +125C.
Texas Instruments

Documents

Texas Instruments
Datasheet 26 pages 8 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI OPA335
TEXAS OPA335
TEXAS INST OPA335
TEXAS INSTR OPA335
TEXAS INSTRUMENT OPA335
TEXAS INS OPA335
TEXAS INSTRUMENTS INC OPA335
TEX OPA335
TEXAS INSTRUMEN OPA335
TEXAS INSTRU OPA335
TI/NS OPA335
TEXINS OPA335
TEXAS INSTRUMENTS INCORPORATED OPA335
TEXASIN OPA335
Texas Instruments (TI) OPA335
TEAXS OPA335
TEXAS INTRUMENTS OPA335
TEXAS INSTRUM OPA335
TEXAS INSRUMENT OPA335
TEXAS IST OPA335
TI-PB OPA335
Texas Instruments Rfid Systems OPA335
TEXINST OPA335
TEXAS INSRUMENTS OPA335
TEXAS INTRUMENT OPA335
Texas Instr. OPA335
Texas Instruments Inc. OPA335

Search for other parts like OPA335 »