Texas Instruments OPA333AIDRG4

1.8V, 17µA, microPower, Precision, Zero-Drift CMOS Op Amp 8-SOIC -40 to 125

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio106 dB
Gain Bandwidth Product350 kHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage10 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17 µA
Operating Supply Voltage2.75 V
Output Current5 mA
Output Current per Channel5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.16 V/µs
Voltage Gain130 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Upverter
Datasheet42 pages7 years ago
Newark
Datasheet33 pages9 years ago
Datasheet28 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.18
$ 1.18
Stock
229,146
571,963
571,963
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Descriptions

Descriptions of Texas Instruments OPA333AIDRG4 provided by its distributors.

1.8V, 17µA, microPower, Precision, Zero-Drift CMOS Op Amp 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
OP Amp Single GP R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp amplifier circuit 4.9mm 0.0002muA 10muV 350kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:350kHz; Slew Rate:0.16V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio106 dB
Gain Bandwidth Product350 kHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage10 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17 µA
Operating Supply Voltage2.75 V
Output Current5 mA
Output Current per Channel5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.16 V/µs
Voltage Gain130 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Upverter
Datasheet42 pages7 years ago
Newark
Datasheet33 pages9 years ago
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago