Texas Instruments OPA333AID

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio106 dB
Gain Bandwidth Product350 kHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage10 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierR (PDSO-G8)
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17 µA
Operating Supply Voltage2.75 V
Output Current5 mA
Output Current per Channel5 mA
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate0.16 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet19 pages17 years ago
Upverter
Datasheet28 pages11 years ago
Datasheet42 pages7 years ago
Farnell
Datasheet42 pages8 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet21 pages17 years ago
Jameco
Datasheet19 pages17 years ago

Inventory History

3 month trend:
+8.32%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.18
$ 1.18
Stock
317,429
559,289
559,289
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA333AID provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
OP Amp Single General Purpose Rail to Rail I/O ±2.75 Volt 5.5 Volt 8-Pin SOIC Tube
Op Amp Single Low Offset Voltage Amplifier R-R I/O ¡À2.75V/5.5V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
IC, OP-AMP, 350KHZ, 0.16V/ us, SOIC-8; O; IC, OP-AMP, 350KHZ, 0.16V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio106 dB
Gain Bandwidth Product350 kHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage10 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierR (PDSO-G8)
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17 µA
Operating Supply Voltage2.75 V
Output Current5 mA
Output Current per Channel5 mA
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate0.16 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet19 pages17 years ago
Upverter
Datasheet28 pages11 years ago
Datasheet42 pages7 years ago
Farnell
Datasheet42 pages8 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet21 pages17 years ago
Jameco
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago