Texas Instruments OPA330AIDCKR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product350 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage2.75 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current21 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current21 µA
Output Current5 mA
Output Current per Channel5 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate0.16 V/µs
Voltage Gain115 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIDCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet48 pages6 years ago
SHENGYU ELECTRONICS
Datasheet53 pages1 year ago
Upverter
Datasheet49 pages6 years ago
Datasheet36 pages10 years ago
iiiC
Datasheet36 pages11 years ago

Inventory History

3 month trend:
-21.07%

Alternate Parts

Price @ 1000
$ 0.869
$ 1.189
$ 1.19
Stock
1,902,717
555,774
423,132
Authorized Distributors
5
4
1
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA330AIDCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA330AIDCKR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
ROHS3Compliant EAR99 OPA330 Tape & Reel (TR) op amp amplifier circuit 2mm 200pA 50muV 350kHz
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
OP-AMP, SINGLE, 350KHZ, 0.16V/US, SC70-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 350kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'ampl
OP-AMP, SINGLE, 350KHZ, 0.16V/US, SC70-5; No. of Amplifiers:1 Amplifier; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA330AIDCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Bandwidth350 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product350 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage2.75 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current21 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current21 µA
Output Current5 mA
Output Current per Channel5 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate0.16 V/µs
Voltage Gain115 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIDCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet48 pages6 years ago
SHENGYU ELECTRONICS
Datasheet53 pages1 year ago
Upverter
Datasheet49 pages6 years ago
Datasheet36 pages10 years ago
iiiC
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago