Texas Instruments OPA2835IRUNR

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageWFQFN
Number of Pins10
Technical
-3db Bandwidth56 MHz
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product31 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)100 µV
Max I/O Voltage500 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current250 µA
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)93 dB
Settling Time55 ns
Slew Rate160 V/µs
Voltage Gain120 dB
Dimensions
Height0 m
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835IRUNR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet54 pages9 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet59 pages6 years ago
Arrow Electronics
Datasheet51 pages11 years ago

Inventory History

3 month trend:
+24.79%

Alternate Parts

Price @ 1000
$ 1.682
$ 2.309
$ 2.309
Stock
405,985
365,095
365,095
Authorized Distributors
2
4
4
Case/Package
WFQFN
QFN
QFN
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
160 V/µs
110 V/µs
110 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
31 MHz
Input Offset Voltage (Vos)
100 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
91 dB
91 dB
91 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2835IRUNR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2835IRUNR provided by its distributors.

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R
High Speed Operational Amplifiers DUAL,ULT LO PWR,RRO NEG RAIL IN,VFB AMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageWFQFN
Number of Pins10
Technical
-3db Bandwidth56 MHz
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product31 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)100 µV
Max I/O Voltage500 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current250 µA
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)93 dB
Settling Time55 ns
Slew Rate160 V/µs
Voltage Gain120 dB
Dimensions
Height0 m
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835IRUNR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet54 pages9 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet59 pages6 years ago
Arrow Electronics
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago