Texas Instruments OPA2835ID

Dual, Ultra Low Power, ail to ail Out, Negative ail In, VFB Amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth56 MHz
Bandwidth31 MHz
Common Mode Rejection Ratio91 dB
Dual Supply Voltage2.75 V
Gain Bandwidth Product31 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)500 µV
Max Frequency1 MHz
Max I/O Voltage500 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current250 µA
Output Current per Channel40 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)93 dB
Schedule B8542330000
Settling Time55 ns
Slew Rate160 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet54 pages9 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet59 pages6 years ago
Newark
Datasheet49 pages12 years ago
Datasheet57 pages8 years ago
Datasheet54 pages9 years ago
Arrow.cn
Datasheet59 pages7 years ago
Farnell
Datasheet51 pages11 years ago

Inventory History

3 month trend:
+937%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2835ID.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2835ID provided by its distributors.

Dual, Ultra Low Power, ail to ail Out, Negative ail In, VFB Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SOIC Bulk
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
High Speed Operational Amplifiers DUAL,ULT LO PWR,RRO NEG RAIL IN,VFB AMP
Op Amp, Vfb, Rro, 31Mhz, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:31Mhz; Slew Rate:160V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2835ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2835ID .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth56 MHz
Bandwidth31 MHz
Common Mode Rejection Ratio91 dB
Dual Supply Voltage2.75 V
Gain Bandwidth Product31 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)500 µV
Max Frequency1 MHz
Max I/O Voltage500 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current250 µA
Output Current per Channel40 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)93 dB
Schedule B8542330000
Settling Time55 ns
Slew Rate160 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet54 pages9 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet59 pages6 years ago
Newark
Datasheet49 pages12 years ago
Datasheet57 pages8 years ago
Datasheet54 pages9 years ago
Arrow.cn
Datasheet59 pages7 years ago
Farnell
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago