Texas Instruments OPA2652U

SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
OPA2652U 75 Buy Now »
USD
2.38 2.38 2.38
OPA2652U 9,975 Buy Now »
USD
2.44 2.44
Arrow
OPA2652U 140 Buy Now »
USD
2.30 2.28 2.20 1.83 1.83
TI store
OPA2652U 4,027 Buy Now »
USD
3.80 3.42 2.81 1.52 1.52
Avnet
OPA2652U 0 ··
USD
3.51 3.15 2.50 2.50 2.50
Digi-Key
OPA2652U-ND 242 Buy Now »
USD
3.63 3.26 2.67 1.71 1.71
Chip One Stop Japan
C1S746201422536 140 Buy Now »
JPY
345.00 324.00 233.00 233.00 233.00
Mouser
595-OPA2652U 148 Buy Now »
USD
3.62 3.25 2.66 1.71 1.71
Newark
35C1880 0 ··
USD
2.11 1.71 1.71
Farnell
8467960 40 Buy Now »
GBP
1.21 1.16 1.11 1.11 1.11
element14 APAC
4625717 0 ··
SGD
5.86 5.26 4.31 2.77 2.77
Avnet Europe
OPA2652U 0 ··
EUR
2.46 2.08 1.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
OPA2652U 52 ··
USD
1.89 1.89 1.89 1.89 1.89
Ewing Components
OPA2652U 11,176 Send RFQ »
Abacus Technologies
OPA2652U 15,040 ··
RS Components
6610798 49 Buy Now »
GBP
2.29 2.12 1.78 1.60 1.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OPA2652U Contact ··
SemiconductorPLUS
OPA2652U Contact ··
XS Micro
OPA2652U Contact ··

Descriptions

IC, SM OP-AMP DUAL 700MHZ
element14 APAC
OP AMP, DUAL 700MHZ, 2652, SOIC8
Farnell
OP Amp Dual Volt Fdbk ??6V/12V 8-Pin SOIC Tube
Verical
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:700MHz; Slew Rate:335V/µs; Supply Voltage Min:6V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual Volt Fdbk ±6V/12V 8-Pin SOIC Tube
Avnet
OP Amp Dual Volt Fdbk }6V/12V 8-Pin SOIC Tube
Chip One Stop Japan
OP Amp Dual Volt Fdbk 6V/12V 8-Pin SOIC
RS Components
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Texas Instruments
IC OPAMP VFB 200MHZ 8SOIC
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Input Offset Drift 7 µV/K
REACH SVHC Compliance No SVHC
Number of Pins 8
Case / Package / Footprint SOIC
Packaging Tube
Bandwidth 700 MHz
Lifecycle Status Active
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Number of Channels 2
RoHS Compliant
Available Channels D
Gain Bandwidth Product 700 MHz
Slew Rate 335 V/μs
Number of Circuits 2

Documents

Texas Instruments
Official datasheet
Datasheet 22 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 23 pages 5 years ago
Newark
Datasheet 23 pages 2 years ago
Datasheet 20 pages 10 years ago
Factory Futures
Datasheet 23 pages 4 years ago
Sierra IC
Datasheet 16 pages 16 years ago
iiiC
Datasheet 23 pages 4 years ago
Arrow
Datasheet 23 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI OPA2652U
TEXAS OPA2652U
TEXAS INST OPA2652U
TEXAS INSTR OPA2652U
TEXAS INSTRUMENT OPA2652U
TEXAS INS OPA2652U
TEXAS INSTRUMENTS INC OPA2652U
TEX OPA2652U
TEXAS INSTRUMEN OPA2652U
TEXAS INSTRU OPA2652U
TI/NS OPA2652U
TEXINS OPA2652U
TEXAS INSTRUMENTS INCORPORATED OPA2652U
TEXASIN OPA2652U
Texas Instruments (TI) OPA2652U
TEAXS OPA2652U
TEXAS INTRUMENTS OPA2652U
TEXAS INSTRUM OPA2652U
TEXAS INSRUMENT OPA2652U
TEXAS IST OPA2652U
TI-PB OPA2652U
Texas Instruments Rfid Systems OPA2652U
TEXINST OPA2652U
TEXAS INSRUMENTS OPA2652U
TEXAS INTRUMENT OPA2652U
Texas Instr. OPA2652U
Texas Instruments Inc. OPA2652U

Search for other parts like OPA2652 »