Texas Instruments OPA241UA

Op Amp Single Precision Amplifier R-R O/P ¡À18V/36V 8-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth35 kHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product35 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage18 V
Max I/O Voltage250 µV
Max Operating Temperature85 °C
Max Supply Current25 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product35 kHz
Nominal Supply Current30 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current27 µA
Operating Supply Voltage18 V
Output Current per Channel21 mA
Schedule B8542330000
Slew Rate0.01 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA241UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet22 pages6 years ago
Datasheet21 pages12 years ago
Datasheet16 pages15 years ago
Upverter
Datasheet21 pages11 years ago
Newark
Datasheet14 pages25 years ago
Datasheet22 pages7 years ago
Datasheet21 pages10 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet23 pages2 years ago
iiiC
Datasheet21 pages11 years ago
TME
Datasheet21 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Sierra IC
Datasheet12 pages25 years ago

Inventory History

3 month trend:
-1.34%

Alternate Parts

Price @ 1000
$ 2.396
$ 1.679
$ 1.679
Stock
248,264
251,335
251,335
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.01 V/µs
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
27 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA241UA.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA241UA provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ¡À18V/36V 8-Pin SOIC Tube
Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
IC, OP AMP; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 35kHz; Vitesse de balayage: 0.01V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s);
IC, OP AMP; No. of Amplifiers:1 Amplifier; Bandwidth:35kHz; Slew Rate:0.01V/µs; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 1.35V to ± 18V; Gain Bandwidth:0.035MHz; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:36V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA241UA.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth35 kHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product35 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage18 V
Max I/O Voltage250 µV
Max Operating Temperature85 °C
Max Supply Current25 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product35 kHz
Nominal Supply Current30 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current27 µA
Operating Supply Voltage18 V
Output Current per Channel21 mA
Schedule B8542330000
Slew Rate0.01 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA241UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet22 pages6 years ago
Datasheet21 pages12 years ago
Datasheet16 pages15 years ago
Upverter
Datasheet21 pages11 years ago
Newark
Datasheet14 pages25 years ago
Datasheet22 pages7 years ago
Datasheet21 pages10 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet23 pages2 years ago
iiiC
Datasheet21 pages11 years ago
TME
Datasheet21 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Sierra IC
Datasheet12 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago