Texas Instruments OPA2380AIDGKT

OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product90 MHz
Input Bias Current50 pA
Input Current7.5 mA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density67 nV/sqrt Hz
Max I/O Voltage25 µV
Max Input Current9.5 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7.5 mA
Operating Supply Voltage5 V
Output Current per Channel150 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)112.4 dB
Resistance10 TΩ
Schedule B8542330000
Slew Rate80 V/µs
Voltage Gain130 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2380AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet23 pages9 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet23 pages10 years ago
DigiKey
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
LCSC
Datasheet25 pages2 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet21 pages14 years ago
Sierra IC
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 3.266
$ 3.59
$ 3.59
Stock
597,793
100,559
100,559
Authorized Distributors
5
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
112.4 dB
112.4 dB
112.4 dB
Common Mode Rejection Ratio
95 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA
7.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2380AIDGKT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2380AIDGKT provided by its distributors.

OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
SP Amp Transimpedance Amp Dual 5.5V 8-Pin VSSOP T/R
Amp, Transimpedance, 2380, Msop8; Supply Voltage:5.5V; Gain Bandwidth:90Mhz; Input Current Min:7.5Ma; Input Current Max:9.5Ma; Differential Output Voltage:400Mv; Amplifier Case Style:Msop; No. Of Pins:8Pins; Output Resistance:40Ohm; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2380AIDGKT
AMP, TRANSIMPEDANCE, 2380, MSOP8; Tension, alimentation: 5.5V; Gain, bande-passante: 90MHz; Courant d'entrée min.: 7.5mA; Courant d'entrée max..: 9.5mA; Tension de sortie différentielle: 400mV; Type de boîtier d'amplificateur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2380AIDGKT .

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product90 MHz
Input Bias Current50 pA
Input Current7.5 mA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density67 nV/sqrt Hz
Max I/O Voltage25 µV
Max Input Current9.5 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7.5 mA
Operating Supply Voltage5 V
Output Current per Channel150 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)112.4 dB
Resistance10 TΩ
Schedule B8542330000
Slew Rate80 V/µs
Voltage Gain130 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2380AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet23 pages9 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet23 pages10 years ago
DigiKey
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
LCSC
Datasheet25 pages2 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet21 pages14 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago