Texas Instruments OPA2376AIDRG4

Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.5 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)25 µV
Max I/O Voltage25 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current950 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current760 µA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)106.02 dB
Slew Rate2 V/µs
Voltage Gain134 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AIDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-4.36%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.18
$ 1.18
Stock
684,446
1,471,061
1,471,061
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments OPA2376AIDRG4 provided by its distributors.

Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
Precision Amplifiers Prec Lo Noise Lo Quies Current Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:5.5MHz; Slew Rate:2V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.5 MHz
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)25 µV
Max I/O Voltage25 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current950 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current760 µA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)106.02 dB
Slew Rate2 V/µs
Voltage Gain134 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AIDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago